Low

SA555P - 

Timer, Oscillator & Pulse Generator IC, 500 kHz, Bipolar, Astable, Monostable, 4.5 V to 16 V, DIP-8

SA555P - Timer, Oscillator & Pulse Generator IC, 500 kHz, Bipolar, Astable, Monostable, 4.5 V to 16 V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
SA555P
Newark Part No.:
08F4502
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SA555P is a Precision Timer capable of producing accurate time delay or oscillation. In the mono-stable mode of operation the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. When the trigger input falls below the trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. When RESET goes low the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
  • Timing from microseconds to hours
  • Adjustable duty cycle
  • TTL-compatible output can sink or source up to 200mA
  • Green product and no Sb/Br

Applications

Clock & Timing, Sensing & Instrumentation, Communications & Networking

Product Information

:
500kHz
:
4.5V
:
16V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

2500+ $0.138 10000+ $0.128 25000+ $0.118 50000+ $0.114 More Less

ON SEMICONDUCTOR

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, DIP-8

6,279 in stock

Each

1+ $0.425 Web only price 10+ $0.351 Web only price 100+ $0.214 Web only price 500+ $0.19 Web only price 1000+ $0.165 Web only price 2500+ $0.142 Web only price 10000+ $0.131 Web only price More Less

6,217 in stock

Each

1+ $0.50 10+ $0.412 100+ $0.251 500+ $0.223 1000+ $0.194 2500+ $0.166 10000+ $0.154 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

840 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.386
100 + $0.209
500 + $0.183
1000 + $0.157
2500 + $0.135
10000 + $0.127
25000 + $0.116
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.