TEXAS INSTRUMENTS  RM48L952PGET  32 Bit Microcontroller, ARM Cortex-R4, 220 MHz, 3 MB, 256 KB, 144, LQFP

TEXAS INSTRUMENTS RM48L952PGET

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Architecture: ARM Cortex-R4
  • CPU Speed: 220MHz
  • Core Size: 32bit
  • EEPROM Memory Size: 64KB
  • Embedded Interface Type: CAN, I2C, SPI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 64
  • No. of Pins: 144
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 3MB
  • Program Memory Size: 3MB
  • RAM Memory Size: 256KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 1.32V
  • Supply Voltage Min: 1.14V

Availability

Availability:  45


  • 45 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.23 $37.23

Buy

Price

Quantity List Price Your Price
1 - 9 $48.42
10 - 24 $45.28
25 - 49 $41.88
50 - 99 $40.31
100 - 249 $38.48
250+ $33.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53Y0863
RM48L952DPGET

RM48L952DPGET

TEXAS INSTRUMENTS

Hercules MCU

0

Price for: Each 1

50+ $31.90 100+ $30.45 250+ $26.72

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought