Low

RI-TRP-WR3P-30 - 

RFID TRANSPONDER, 134.2KHZ, 80BITS, GLASS

TEXAS INSTRUMENTS RI-TRP-WR3P-30

The actual product may differ from image shown

Manufacturer Part No:
RI-TRP-WR3P-30
Newark Part No.:
41M4027
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RI-TRP-WR3P-30 is a 23mm glass transponder that provides a superior performance and operate at a resonance frequency of 134.2KHz. The LF transponder is manufactured with patented tuning process to provide consistent read and write performance. Prior to delivery, the transponder undergo complete functional and parametric testing, in order to provide the high quality customers have come to expect. The transponder is well suited for usage in a broad range of applications.
  • ISO 11784/11785 compliant
  • Best in class performance through patented HDX technology
  • Patented transponder tuning provides stable and high read/write performance
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • Typical programming time 309ms
  • Powered from the reader signal (batteryless)
  • Transponder can be read through virtually all non metallic material
  • Powered from the reader signal (battery less)

Applications

Security, Consumer Electronics, Automotive, Wireless

Product Information

:
Cylindrical Glass
:
134.2kHz
:
80bit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-TRP-WR3P-30 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-TRP-WR3P-30 is a 23mm glass transponder. It provides superior performance and operates at a resonance frequency of 134.2kHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas instruments LF transponders are manufactured with TI’s patented tuning process to provide consistent read and write performance. Prior to delivery, the transponders undergo complete functional and parametric testing to provide the high quality customers have come to expect from TI. The transponder is well suited for broad range of applications.

Feature & Benefits:
Best in class performance through patented HDX technology
Patented transponder tuning
Stable and high read/write performance
80bit read/write memory
ISO 11784/11785 compliant
Insensitive to almost all non metallic materials
FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
Typical reading range ≤60cm, reading time is 70ms
Typical programming time is 309ms
Powered from the reader signal (battery less)

Applications: System Monitoring, Security, RF Communications, Wireless
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:59.111-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41M4027, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.