Low

TEXAS INSTRUMENTS  RI-TRP-WR3P-30  RFID TRANSPONDER, 134.2KHZ, 80BITS, GLASS, FULL REEL

TEXAS INSTRUMENTS RI-TRP-WR3P-30
Manufacturer Part No:
RI-TRP-WR3P-30
Newark Part No.:
29X4193
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The RI-TRP-WR3P-30 is a 23mm glass transponder that provides a superior performance and operate at a resonance frequency of 134.2KHz. The LF transponder is manufactured with patented tuning process to provide consistent read and write performance. Prior to delivery, the transponder undergo complete functional and parametric testing, in order to provide the high quality customers have come to expect. The transponder is well suited for usage in a broad range of applications.
  • ISO 11784/11785 compliant
  • Best in class performance through patented HDX technology
  • Patented transponder tuning provides stable and high read/write performance
  • 64bit read only and 80bit read/write types are available
  • Insensitive to almost all non metallic materials
  • Typical reading time of 70ms
  • Typical programming time of 309ms
  • Powered from the reader signal (batteryless)
  • Transponder can be read through virtually all non metallic material
  • Powered from the reader signal (battery less)

 

Product Information

Tag Type:
Cylindrical Glass
Frequency:
134.2kHz
Memory Size:
80bit
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Security
  • Consumer Electronics
  • Automotive
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.