TEXAS INSTRUMENTS  RI-TRP-W9WK-20  RFID TRANSPONDER, 134.2KHZ, 80BIT, WEDGE

TEXAS INSTRUMENTS RI-TRP-W9WK-20

Image is for illustrative purposes only. Please refer to product description.

Product Overview


RI-TRP-W9WK-20 is a 12mm wedge LF transponder. It provides superior performance and operates at a resonance frequency of 134.2kHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI's patented tuning process to provide consistent read and write performance. Prior to delivery, the transponders undergo complete functional and parametric testing to provide the high quality customers have come to expect from TI. This transponder is well suited for broad range of applications.
  • Best in class performance through patented HDX technology
  • Patented transponder tuning
  • Stable and high read/write performance
  • 80bit read/write memory, small package
  • ISO 11784/11785 compliant
  • Insensitive to almost all non metallic materials
  • FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
  • Typical reading range ≤20cm, reading time is 70ms
  • Typical programming time is 309ms
  • Powered from the reader signal (battery less)

Applications

System Monitoring; Security; RF Communications; Wireless
Back to top

Product Specifications, Documents & More


  • Frequency: 134.2kHz
  • Memory Size: 80bit
  • Module Interface: -
  • SVHC: To Be Advised
  • Tag Type: Encased / Moulded

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 30M1645 - RFID TRANSPONDER, 13.56MHZ, 2KBIT, SQUARE INLAY
  • 30M1653 - RFID TRANSPONDER, 13.56MHZ, 256BITS, CIRCULAR

Price

Quantity List Price
1+ $3.63
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-TRP-W9WK-20 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-TRP-W9WK-20 is a 12mm wedge LF transponder. It provides superior performance and operates at a resonance frequency of 134.2kHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI’s patented tuning process to provide consistent read and write performance. Prior to delivery, the transponders undergo complete functional and parametric testing to provide the high quality customers have come to expect from TI. This transponder is well suited for broad range of applications.

Feature & Benefits:
Best in class performance through patented HDX technology
Patented transponder tuning
Stable and high read/write performance
80bit read/write memory, small package
ISO 11784/11785 compliant
Insensitive to almost all non metallic materials
FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
Typical reading range ≤20cm, reading time is 70ms
Typical programming time is 309ms
Powered from the reader signal (battery less)

Applications: System Monitoring, Security, RF Communications, Wireless
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.957-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M1693, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
30M1645
RI-I11-112A-03

RI-I11-112A-03

TEXAS INSTRUMENTS

RFID TRANSPONDER, 13.56MHZ, 2KBIT, SQUARE INLAY

773 

Price for: Cut Tape 1

1+ $1.63 100+ $1.20 500+ $1.05 1000+ $0.83

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
30M1653
RI-I16-114A-01

RI-I16-114A-01

TEXAS INSTRUMENTS

RFID TRANSPONDER, 13.56MHZ, 256BITS, CIRCULAR

1,695 

Price for: Each 1

1+ $0.469 Promotional price 100+ $0.469 Promotional price 500+ $0.469 Promotional price 1000+ $0.469 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought