Low

TEXAS INSTRUMENTS  RI-TRP-RE2B-30  RFID TRANSPONDER, 134.2KHZ, 64BIT, GLASS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency: 134.2kHz
  • Memory Size: 64bit
  • Module Interface: -
  • SVHC: No SVHC (16-Jun-2014)
  • Tag Type: Cylindrical Glass

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/247
  •  130/258

Availability

Availability: No Longer Manufactured


Substitutes

  • 29X1128 - TEXAS INSTRUMENTS-TRPGR30ATGB-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-TRP-RE2B-30 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-TRP-RE2B-30 is a 32mm LF transponder. It drives superior performance and operates at a resonance frequency of 134.2 KHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI’s patented tuning process to provide consistent read and write performance. Prior to delivery, the transponders undergo complete functional and parametric testing. This transponder is more suitable for broad range of application.

Feature & Benefits:
Best in class performance through patented HDX technology
Patented transponder tuning
Stable and high read performance
64 bit read only
ISO 11784/11785 compliant
Insensitive to almost all non metallic materials
FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
Typical reading range ≤100cm, reading time is 70ms
Typical programming time is 309ms
Powered from the reader signal (battery less)

Applications: System Monitoring, Security, RF Communications, Wireless
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29X1128
TRPGR30ATGB

TRPGR30ATGB

TEXAS INSTRUMENTS

32mm Glass TRP R/O

32mm Glass TRP R/O

  Write a Review | Ask a Question

0

2000+ $2.63

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought