Low

TEXAS INSTRUMENTS  RI-TRP-R9UR-30  RFID TRANSPONDER, 134.2KHZ, 64BIT, DISK

TEXAS INSTRUMENTS RI-TRP-R9UR-30
Manufacturer Part No:
RI-TRP-R9UR-30
Newark Part No.:
84R4032
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RI-TRP-R9UR-30 is a 85mm disk transponder . It drives superior performance and operates at a resonance frequency of 134.2kHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI's patented tuning process to provide consistent read and write performance. Prior to delivery, The transponders undergo complete functional and parametric testing. This transponder is more Suitable for broad range of application.
  • Best in class performance through patented HDX technology
  • Patented transponder tuning
  • Stable and high read performance
  • 64 bit read only
  • ISO 11784/11785 compliant
  • Insensitive to almost all non metallic materials
  • FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
  • Typical reading range ≤150cm, reading time is 70ms
  • Typical programming time is 309ms
  • Powered from the reader signal (battery less)

 

Product Information

Tag Type:
Coin / Disk
Frequency:
134.2kHz
Memory Size:
64bit
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • System Monitoring;
  • Security;
  • RF Communications;
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.