Low

RI-TH1-CB1A-00 - 

RFID TRANSPONDER, 13.56MHZ, 2KBITS, VICINITY CARD

RI-TH1-CB1A-00 - RFID TRANSPONDER, 13.56MHZ, 2KBITS, VICINITY CARD

The actual product may differ from image shown

Manufacturer Part No:
RI-TH1-CB1A-00
Newark Part No.:
30M1669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RI-TH1-CB1A-00 is a Vicinity Card Transponder from Texas Instruments is compliant with the ISO/IEC 15693 global standard for contactless integrated circuit cards operating at 13.56MHz. The card is based on TI's Tag-it TM Smart Label technology and allows interoperability of products from multiple manufacturers. With a user memory of 2K bits organised in 64 blocks the 13.56MHz card enables advanced solutions in a variety of markets. This card can be easily customised and personalised using standard thermo transfer printers. In application where the card needs to be used with a clip, we recommend a pouch since punching a hole would destroy the product. In addition to the functionality defined in the ISO/IEC 15693 standard, the Vicinity Card Transponder also supports an extended set of command options, providing more system flexibility.
  • IS0/IEC 15693 compliant
  • 13.56MHz operating frequency
  • Read/write capability with data locking option
  • 2k bit user memory organised in 64 x 32-bit blocks
  • Simultaneous identification
  • Operating temperature is -25°C to +50°C
  • Data retention time greater then 10 years
  • Thermotransfer, tampon, silkscreen printability
  • Up to 50 tags per second (reader/antenna dependent) simultaneous identification of tags

Applications

System Monitoring, Security, RF Communications, Wireless, Communications & Networking

Product Information

:
Card
:
13.56MHz
:
2112bit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-TH1-CB1A-00 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-TH1-CB1A-00 is a Vicinity Card Transponder from Texas Instruments is compliant with the ISO/IEC 15693 global standard for contactless integrated circuit cards operating at 13.56MHz. The card is based on TI's Tag-it TM Smart Label technology and allows interoperability of products from multiple manufacturers. With a user memory of 2K bits organised in 64 blocks the 13.56MHz card enables advanced solutions in a variety of markets. This card can be easily customised and personalised using standard thermo transfer printers. In application where the card needs to be used with a clip, we recommend a pouch since punching a hole would destroy the product. In addition to the functionality defined in the ISO/IEC 15693 standard, the Vicinity Card Transponder also supports an extended set of command options, providing more system flexibility.

Feature & Benefits:
IS0/IEC 15693 compliant
13.56MHz operating frequency
Read/write capability with data locking option
2k bit user memory organised in 64 x 32-bit blocks
Simultaneous identification
Operating temperature is -25°C to +50°C

Applications: System Monitoring, Security, RF Communications, Wireless, Communications & Networking
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.152-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M1669, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.