TEXAS INSTRUMENTS  RI-STU-MRD1-30  MODULE, RFID READER, S2000, 134.2KHZ

TEXAS INSTRUMENTS RI-STU-MRD1-30

Image is for illustrative purposes only. Please refer to product description.

Product Overview


RI-STU-MRD1-30 is a micro reader is an intelligent module that provides all RF and control functions in order to communicate with 134.2kHz HDX/FSK transponders and a host application. It is designed as a 30-pin Dual in-line printed circuit board. The Series 2000 Micro Reader is equipped with a serial communication interface(RS232, 5 Volt level) and works in combination with a 47 mH low-Q antenna that eliminates the need to tune the system to resonance. It converts the received RF signals to the transponder's identification number, checks the validity and handles the conversion to the RS232 serial interface protocol.
  • Best in class performance through patented HDX (Half Duplex) technology
  • RS232 Interface (5 Volt logic level)
  • Multi purpose I/Os
  • Proven in harsh industrial environments
  • Easy to design in and use
  • Operating temperature is –20 to +50°C
  • Micro reader specific communications protocol with Xon / Xoff handshake
  • Serial communications interface (SCI), TTL voltage level
  • Wireless and wired synchronisation
  • 9600 baud, 8 data bits, no parity, 1 start bit, 1 stop bit

Applications

System Monitoring; Security; RF Communications; Wireless
Back to top

Product Specifications, Documents & More


  • Current Consumption: 100mA
  • Frequency: 134.2kHz
  • Memory Size: -
  • Module Interface: RS232
  • SVHC: To Be Advised
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 89M2659 - MODULE, RFID READER, S251B, 134.2KHZ

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

need antenna?

Details: 
What would be the suggested part number for antenna which can be used with micro reader (part number RI-STU-MRD1-30)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for antenna is RI-ANT-G01E-30 from Texas Instruments.
3 years, 6 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Please could you provide more information on RI-STU-MRD1-30 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-STU-MRD1-30 is a micro reader is a intelligent module that provides all RF and control functions in order to communicate with 134.2kHz HDX/FSK transponders and a host application. It is designed as a 30-pin Dual in-line printed circuit board. The Series 2000 Micro Reader is equipped with a serial communication interface (RS232, 5 Volt level) and works in combination with a 47 mH low-Q antenna that eliminates the need to tune the system to resonance. It converts the received RF signals to the transponder’s identification number, checks the validity and handles the conversion to the RS232 serial interface protocol.

Feature & Benefits:
Best in class performance through patented HDX (Half Duplex) technology
RS232 Interface (5 Volt logic level)
Multipurpose I/Os
Proven in harsh industrial environments
Easy to design in and use
Operating temperature is –20 to +50°C
Micro reader specific communications protocol with Xon / Xoff handshake
Serial communications interface (SCI), TTL voltage level
Wireless and wired synchronisation
9600 baud, 8 data bits, no parity, 1 start bit, 1 stop bit

Applications: System Monitoring, Security, RF Communications, Wireless
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.999-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M1666, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
89M2659
RI-STU-251B-30

RI-STU-251B-30

TEXAS INSTRUMENTS

MODULE, RFID READER, S251B, 134.2KHZ

Price for: Each 1

1+ $800.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Customers Also Bought