Low

RI-STU-251B-30 - 

MODULE, RFID READER, S251B, 134.2KHZ

The actual product may differ from image shown

Manufacturer Part No:
RI-STU-251B-30
Newark Part No.:
89M2659
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RI-STU-251B-30 is a low-frequency (LF) reader provides all the functionality required to communicate with TI 134.2kHz LF transponders. RI-STU-251B Reader/Writer is capable driving a variety of antennas with inductance ranges from 26.0µH to 27.9µH including TI standard antennas such as gate antennas, stick antennas. The RI-STU-251B includes an automatic antenna resonance tuning feature which further reduces the need for maintenance and simplifies installation. It also supports both RS232 and RS422/485 interface standards. The Series 2000 Reader S251B provides all RF and Control Functions to communicate with 134.2kHz HDX/FSK transponders. It sends an energizing signal to the transponder, modulates the RF signal to send data to the transponder, decodes and checks the received transponder data and transmits it via a standard serial interface. The reader includes Dynamic Auto Tuning (DAT) function that automatically tunes a standard antenna to resonance and keeps it tuned during operation.
  • Best in class performance through patented HDX (Half Duplex) technology
  • Automatic antenna tuning
  • High power output
  • Proven in harsh industrial environments
  • Easy to install and use
  • Inductance ranges from 26.0μH to 27.9μH
  • Operating temperature is –20 to +70°C
  • 64kByte EPROM for firmware, 1kBit EEPROM for Configuration, 32 kByte RAM for data
  • ASCII with Xon/Xoff handshake, TIRIS bus protocol
  • 8 configurable digital I/Os, 2 open collector outputs

Applications

System Monitoring, Security, RF Communications, Wireless

Product Information

:
134.2kHz
:
32KB
:
-
:
10V
:
24V
:
Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$800.01 $ 800.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $800.01
1000 + $800.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Need RFID reader?

Details: 
Does RFID reader (part number RI-STU-251B-30) come with antenna?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for antenna is RI-ANT-G01E-30 from Texas Instruments.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Please could you provide more information on RI-STU-251B-30 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-STU-251B-30 is a low-frequency (LF) reader provides all the functionality required to communicate with TI 134.2kHz LF transponders. RI-STU-251B Reader/Writer is capable driving a variety of antennas with inductance ranges from 26.0μH to 27.9μH including TI standard antennas such as gate antennas, stick antennas. The RI-STU-251B includes an automatic antenna resonance tuning feature which further reduces the need for maintenance and simplifies installation. It also supports both RS232 and RS422/485 interface standards. The Series 2000 Reader S251B provides all RF and Control Functions to communicate with 134.2kHz HDX/FSK transponders. It sends an energizing signal to the transponder modulates the RF signal to send data to the transponder decodes and checks the received transponder data and transmits it via a standard serial interface. The reader includes Dynamic Auto Tuning (DAT) function that automatically tunes a standard antenna to resonance and keeps it tuned during operation.

Feature & Benefits:
Best in class performance through patented HDX (Half Duplex) technology
Automatic antenna tuning
High power output
Proven in harsh industrial environments
Easy to install and use
Inductance ranges from 26.0μH to 27.9μH
Operating temperature is –20 to +70°C
64kByte EPROM for firmware, 1kBit EEPROM for Configuration, 32 kByte RAM for data
ASCII with Xon/Xoff handshake, TIRIS bus protocol
8 configurable digital I/Os, 2 open collector outputs

Applications: System Monitoring, Security, RF Communications, Wireless
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:29.875-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89M2659, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.