TEXAS INSTRUMENTS  RI-RFM-008B-30  RF MODULE, REMOTE ANTENNA, 134.2KHZ

TEXAS INSTRUMENTS RI-RFM-008B-30

Image is for illustrative purposes only. Please refer to product description.

Product Overview


RI-RFM-008B-30 is a low-frequency (LF) reader provides all the functionality required to communicate with Texas Instruments 134.2kHz LF transponders are available in a variety of form factors. The RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B, which then forms the resonant circuit with the antenna. The distance between the antenna - RI-ACC-008B combination and the reader (RI-RFM-008B + control module) can be extended up to 120 meters when connected by a symmetrical twinax cable.
  • Variable power supply range
  • synchronisation control in multi-reader arrays
  • High power output
  • Supports antenna cable lengths up to 120 meters
  • Capacitive and inductive tuning to RFM resonance
  • RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B
  • Operating temperature is –25 to +70°C
  • Acc. to IEC 68-2-30 >= 93% non condensing, Test Db, 21 cycles
  • Antenna tuning range is 26 to 27.9µH

Applications

System Monitoring; Security; RF Communications; Wireless
Back to top

Product Specifications, Documents & More


  • Data Rate Max: -
  • Frequency Max: 134.2kHz
  • Module Interface: -
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -25°C
  • RF Modulation: FSK
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -
  • Supply Current: -
  • Supply Voltage Max: 24VDC
  • Supply Voltage Min: 7VDC
  • Transmit Power: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $294.01 $294.01

Buy

Price

Quantity List Price
1+ $294.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-RFM-008B-30 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-RFM-008B-30 is a low-frequency (LF) reader provides all the functionality required to communicate with Texas Instruments 134.2kHz LF transponders are available in a variety of form factors. The RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B, which then forms the resonant circuit with the antenna. The distance between the antennas - RI-ACC-008B combination and the reader (RI-RFM-008B + control module) can be extended up to 120 meters when connected by a symmetrical twinax cable.

Feature & Benefits:
Variable power supply range
synchronization control in multi-reader arrays
High power output
Supports antenna cable lengths up to 120 meters
Capacitive and inductive tuning to RFM resonance
RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B
Operating temperature is –25 to +70°C
Acc. to IEC 68-2-30 >= 93% non condensing, Test Db, 21 cycles
Antenna tuning range is 26 to 27.9µH

Applications: System Monitoring, Security, RF Communications, Wireless
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:28.730-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89M2657, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought