Low

TEXAS INSTRUMENTS  RI-RFM-007B-30  RF MODULE, REMOTE ANTENNA, 134.2KHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: -
  • Frequency: 134.2kHz
  • Memory Size: -
  • Module Interface: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/258

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $325.00

Buy

Price

Quantity List Price
1 - 999999999 $325.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-RFM-007B-30 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The RI-RFM-007B radio frequency power module is capable driving a variety of antennas with inductance ranges from 26.0µH to 27.9µH including TI standard antennas RI-ANT-G01E, RI-ANT-G02E, RI-ANT-G04E gate antennas as well as RI-ANT-S01C and RI-ANT-S02C stick antennas. The RI-RFM-007B module in combination with a control module is well suited for usage in a broad range of application

Feature & Benefits:
Variable power supply range
synchronisation control in multi-reader arrays
High power output
Capacitive tuning to resonance
Supports antenna cable lengths up to 10 meters (Depending on antenna design)
Operating temperature is –25 to +70°C
Acc. to IEC 68-2-30 >= 93% non condensing, test Db, 21 cycles
Antenna tuning range is 26 to 27.9µH

Applications: System Monitoring, Security, RF Communications, Wireless
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought