Low

RI-RFM-003B-00 - 

Mini Radio Frequency Module, Series 2000

RI-RFM-003B-00 - Mini Radio Frequency Module, Series 2000

The actual product may differ from image shown

Manufacturer Part No:
RI-RFM-003B-00
Newark Part No.:
30M1661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RI-RFM-003B-00 mini radio frequency module provides all the functionality required to communicate with 134.2KHz LF transponder. The RI-RFM-003B radio frequency power (RFM) module is capable driving a variety of antennas with inductance ranges from 115µH to 117µH including standard RI-ANT-P02A stick antenna. It sends an energizing signal to the transponder, modulates the RF signal to send data to the transponder, receives the identification signal, and processes it for digital decoding. The small size and low supply voltage make the mini RF module well suited for portable read/write units. The RI-RFM-003B module in combination with a control module is well suited for usage in a broad range of applications.
  • Best in class performance through patented HDX technology
  • Reduced power output for handheld and medium read/write range applications
  • Proven in harsh industrial environments
  • Best value
  • Easy to install and use
  • FSK (frequency shift keying) modulation

Applications

Security, Consumer Electronics, Automotive, RF Communications

Product Information

:
134.2kHz
:
-
:
80mA
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.