New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - RI-R6C-001A-03 - IC, RFID READER, 13.56MHZ, TSSOP-20

TEXAS INSTRUMENTSRI-R6C-001A-03
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
89M2658
Manufacturer Part No:
RI-R6C-001A-03

Technical Data Sheet (139.81KB) EN
Technical Data Sheet (139.81KB) EN

Product Information
  • IC, RFID READER, 13.56MHZ, TSSOP-20
  • Frequency Max: 13.56MHz
  • RFID IC Type: Reader
  • Programmable Memory: -
  • Output Power: 200mW
  • RF IC Case Style: TSSOP
  • No. of Pins: 20
  • Supply Voltage Min: 3.3V
  • Supply Voltage Max: 5V
  • Series: 6000
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 256

Catalog Page/Catalog Number:

256 / 131

258 / 130

247 / 129

Availability

1210 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 2000

Order Multiple Quantity: 2000

Price: $7.62   Promotional price

  1. Qty

Price

Qty Price Promo Price
2000+  $7.62 $7.62
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

18
Price
For: 1 Each
1+
$110.91
10+
$107.56
25+
$104.69
50+
$101.35
more...

18 available to ship today
RE931-03

ROTH ELEKTRONIK

ADAPTOR, SMD, SSOP-20, 0.65MM

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:20mm; External Width:23.5mm;

54
Price
For: 1 Each
1+
$10.85
50+
$9.80
100+
$9.03
250+
$8.32
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

54 available for delivery in 5-7 business days
(Continental US Only)
656C1202215-001

WELLS CTI

SOCKET IC, SSOP, ZIF

Connector Type:SSOP; Series:656; No. of Contacts:20; Pitch Spacing:0.65mm; Row Pitch:7.8mm;

11
Price
For: 1 Each
1+
$53.42
25+
$50.61
50+
$48.40
100+
$46.80
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

11 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (RFID) OR (RI-R6C-001A-03)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) 3209885-M
1 Each
$110.91
ROTH ELEKTRONIK RE931-03
1 Each
$10.85
WELLS CTI 656C1202215-001
1 Each
$53.42