Low

RI-I03-114A-01 - 

RFID TRANSPONDER, 13.56MHZ, 2KBITS, RECTANGULAR INLAY

RI-I03-114A-01 - RFID TRANSPONDER, 13.56MHZ, 2KBITS, RECTANGULAR INLAY

The actual product may differ from image shown

Manufacturer Part No:
RI-I03-114A-01
Newark Part No.:
30M1642
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RI-I03-114A-01 Tag-it HF-I standard transponder inlay miniature rectangle consist of 13.56MHz high frequency (HF) transponder. This product offer a user accessible memory of 256bits, organized in eight blocks, and an optimized command set available in five different antenna shapes, with frequency offset for integration into paper, PVC, or other substrates. The Tag-it HF-I standard transponder inlay is manufactured with patented laser tuning process to provide consistent read performance. Prior to delivery, the transponder undergo complete functional and parametric testing, in order to provide the high quality that customers have come to expect. The Tag-it HF-I standard transponder inlay is well suited for a variety of applications.
  • ISO/IEC 15693-2, -3; ISO/IEC 18000-3 Compliant
  • 256bit user memory in 8bit × 32bit blocks
  • Application family identifier (AFI)
  • Simultaneous identification of tags up to 50 tags per second (reader/antenna dependent)
  • ASK/FSK transmission principle
  • User memory lock
  • Factory memory lock

Applications

Security, Consumer Electronics, RF Communications, Wireless

Product Information

:
Inlay - Rectangle
:
13.56MHz
:
320bit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-I03-114A-01 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-I03-114A-01 is a Tag-it HF-I Standard Transponder Inlays consist of 13.56MHz high frequency (HF) transponders that are compliant with the ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. These products offer a user accessible memory of 256 bits, organised in 8 blocks and an optimised command set available in five different antenna shapes with frequency offset for integration into paper, PVC or other substrates. Tag-it HF-I Standard Transponder Inlays are manufactured with TI’s patented laser tuning process to provide consistent read performance. And prior to delivery, the transponders undergo complete functional and parametric testing in order to provide the high quality that customers have come to expect from TI.

Feature & Benefits:
ISO/IEC 15693-2,-3, ISO/IEC 18000-3 compliant
13.56 MHz operating frequency
256 bit user memory in 8x32-bit blocks
Application family identifier (AFI)
Fast simultaneous identification (Anti-collision)

Applications: System Monitoring, Security, RF Communications, Wireless
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.106-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M1642, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.