New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - RI-I02-112A-03 - RFID TRANSPONDER, 13.56MHZ, 2KBIT, RECTANGLE INLAY

TEXAS INSTRUMENTSRI-I02-112A-03
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
30M1632
Manufacturer Part No:
RI-I02-112A-03

Technical Data Sheet (67.39KB) EN
Technical Data Sheet (67.39KB) EN

Product Information
  • RFID TRANSPONDER, 13.56MHZ, 2KBIT, RECTANGLE INLAY
  • Tag Type: Inlay - Rectangle
  • Frequency: 13.56MHz
  • Memory Size: 2112bit
  • Frequency Range: 13.56MHz
  • Leaded Process Compatible: Yes
  • Modulation Type: ASK / FSK
  • No. of Pins: 1
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

4938 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.569   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $0.853 $0.5690
10  - 24 $0.768 $0.5690
25  - 99 $0.682 $0.4880
100  - 249 $0.461 $0.4550
250  - 499 $0.451 $0.4510
500  - 749 $0.444 $0.4440
750  - 999 $0.433 $0.4330
1000+  $0.427 $0.4270
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TRF7960RHBT

TEXAS INSTRUMENTS

IC, RFID READER, 13.56MHZ, QFN-32

Frequency Max:13.56MHz; RFID IC Type:Reader; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN;

86
Price
For: 1 Cut tape
250+
$3.45 Promotional price
500+
$3.32
1,000+
$3.27

86 available to ship today
HTMS1201FTB/AF,115

NXP

IC, RFID

Frequency Min:100kHz; Frequency Max:150kHz; RFID IC Type:Reader; Programmable Memory:-; RF IC Case Style:SON;

59
Price
For: 1 Each
1+
$1.51
10+
$1.34
25+
$1.21
100+
$1.06
more...

59 available to ship today
HTMS1101FTB/AF,115

NXP

IC, RFID

Frequency Min:100kHz; Frequency Max:150kHz; RFID IC Type:Reader; Programmable Memory:-; RF IC Case Style:SON;

134
Price
For: 1 Each
1+
$0.238 Promotional price
10+
$0.238
25+
$0.238
100+
$0.238
more...

134 available to ship today
TRF7961RHBT

TEXAS INSTRUMENTS

IC, RFID READER, 13.56MHZ, QFN-32

Frequency Max:13.56MHz; RFID IC Type:Reader; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN;

0
Price
For: Tape on reel of 1
250+
$2.86
500+
$2.75
1,000+
$2.70

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 66 days)
TRF7960RHBTG4

TEXAS INSTRUMENTS

RFID TRANSCEIVER, SMD, QFN-32, 7960

Frequency Max:13.56MHz; RFID IC Type:Read-Only; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32;

48
Price
For: 1 Each
1+
$4.65
25+
$4.22
100+
$3.89
250+
$3.57
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

48 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (RFID Transponders & Tags) OR (RI-I02-112A-03)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS TRF7960RHBT
1 Cut tape
$3.45
NXP HTMS1201FTB/AF,115
1 Each
$1.51
NXP HTMS1101FTB/AF,115
1 Each
$0.238