Low

RI-CTL-MB6B-30 - 

MOD, RFID READER, 134.2KHZ, RS422 / RS485 / USB

TEXAS INSTRUMENTS RI-CTL-MB6B-30

The actual product may differ from image shown

Manufacturer Part No:
RI-CTL-MB6B-30
Newark Part No.:
99M5422
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RI-CTL-MB6B-30 is a Control Module with RS-422/485 interface used for point-to-point communication or point-to-multipoint communication. RI-CTL-MB6B uses two different interfaces for point-to-point communication via an RS-422 interface and for point-to-multipoint communications via an RS-422/485 interface. TIRIS Bus Protocol (TBP) can be used with point-to-point or point-to-multipoint systems. This Control Module has eight configurable digital input/outputs that can be defined by the user and two open collector outputs. It also includes a wireless synchronisation feature and a port to allow wired synchronisation to avoid interference between readers located close to each other. Four indication LEDs show the status of the module.
  • Operates for point-to-point communication or point-to-multipoint communication
  • TIRIS Bus Protocol
  • 9600 baud, eight data bits, no parity, one stop bit, Xon/Xoff enabled
  • RF module power RFM-007 (also valid for RFM-008)
  • Wireless synchronisation
  • Hardware interface RS-422/485
  • Four LEDs Indicating the status of the module
  • Eight configurable digital input/outputs and two open collector outputs

Applications

RF Communications, Wireless, Signal Processing, Sensing & Instrumentation

Warnings

Conditions or procedure must be followed, If not heeded could cause permanent damage to system

Product Information

:
134.2kHz
:
-
:
-
:
7V
:
25V
:
Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$312.40 $ 312.40
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $312.40
5 + $308.00
10 + $299.20
25 + $297.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-CTL-MB6B-30 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-CTL-MB6B-30 is a Control Module with RS-422/485 interface used for point-to-point communication or point-to-multipoint communication. RI-CTL-MB6B uses two different interfaces for point-to-point communication via an RS-422 interface and for point-to-multipoint communications via an RS-422/485 interface. TIRIS Bus Protocol (TBP) can be used with point-to-point or point-to-multipoint systems. This Control Module has eight configurable digital input/outputs that can be defined by the user and two open collector outputs. It also includes a wireless synchronisation feature and a port to allow wired synchronisation to avoid interference between readers located close to each other. Four indication LEDs show the status of the module.

Feature & Benefits:
Operates for point-to-point communication or point-to-multipoint communication
TIRIS Bus Protocol
9600 baud, eight data bits, no parity, one stop bit, Xon/Xoff enabled
RF module power RFM-007 (also valid for RFM-008)
Wireless synchronisation
Hardware interface RS-422/485
Four LEDs Indicating the status of the module
Eight configurable digital input/outputs and two open collector outputs

Applications: RF Communications, Wireless, Signal Processing, Sensing & Instrumentation

Warnings:
Conditions or procedure must be followed, If not heeded could cause permanent damage to system
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.360-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99M5422, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.