TEXAS INSTRUMENTS  RI-CTL-MB2B-30  MODULE, RFID READER, 134.2KHZ, RS232 / USB

TEXAS INSTRUMENTS RI-CTL-MB2B-30

Image is for illustrative purposes only. Please refer to product description.

Product Overview


RI-CTL-MB2B is a Control Module with RS-232 interface used for point-to-point communication. ASCII Protocol is used for point-to-point systems. This Control Module has eight configurable digital input/outputs that can be defined by the user and two open collector outputs. It also includes a wireless synchronisation feature and a port to allow wired synchronisation to avoid interference between readers located close to each other. Four indication LEDs show the status of the module.
  • Used for point-to-point communication
  • ASCII protocol
  • 9600 baud, eight data bits, no parity, one stop bit, Xon/Xoff enabled
  • RF module power RFM-007 (also valid for RFM-008)
  • Wireless synchronisation
  • Hardware interface RS-232
  • Four LEDs Indicating the status of the module
  • Eight configurable digital input/outputs and two open collector outputs

Applications

RF Communications; Wireless; Signal Processing; Sensing & Instrumentation; RF Communications
Conditions or procedure must be followed, If not heeded could cause permanent damage to system
Back to top

Product Specifications, Documents & More


  • Current Consumption: -
  • Frequency: 134.2kHz
  • Memory Size: -
  • Module Interface: Serial
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 25V
  • Supply Voltage Min: 7V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $264.00 $264

Buy

Price

Quantity List Price
1+ $264.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-CTL-MB2B-30 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RI-CTL-MB2B is a Control Module with RS-232 interface used for point-to-point communication. ASCII Protocol is used for point-to-point systems. This Control Module has eight configurable digital input/outputs that can be defined by the user and two open collector outputs. It also includes a wireless synchronisation feature and a port to allow wired synchronisation to avoid interference between readers located close to each other. Four indication LEDs show the status of the module.

Feature & Benefits:
Used for point-to-point communication
ASCII protocol
9600 baud, eight data bits, no parity, one stop bit, Xon/Xoff enabled
RF module power RFM-007 (also valid for RFM-008)
Wireless synchronisation
Hardware interface RS-232
Four LEDs Indicating the status of the module
Eight configurable digital input/outputs and two open collector outputs

Applications: RF Communications, Wireless, Signal Processing, Sensing & Instrumentation

Warnings:
Conditions or procedure must be followed, If not heeded could cause permanent damage to system
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:27.824-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89M2651, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought