Low

TEXAS INSTRUMENTS  RI-ANT-S02C-30  SERIES 2000 RFID GATE ANTENNA SMALL W/ 1M CABLE

TEXAS INSTRUMENTS RI-ANT-S02C-30
Manufacturer Part No:
RI-ANT-S02C-30
Newark Part No.:
78M8221
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The RI-ANT-S02C-30 is a Stick Antenna suitable for use in a broad range of applications including, but not limited to, access control, vehicle identification, container tracking, asset management and waste management applications. It connects to radio freq...
  • Best in class performance through patented HDX technology
  • Proven in harsh industrial environments
  • Easy to install and use
  • IP66 Protection

 

Product Information

Operating Frequency:
-
Antenna Cable Length:
1m
Antenna Polarization:
-
Gain:
-
Antenna Mounting:
-
Antenna Connector:
-
Transmit Power:
-
Antenna Type:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Security;
  • Automotive

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.