Low

TEXAS INSTRUMENTS  RF430CL330HTB  Demonstration Board, RFID Tag, NFC Dynamic, RF430CL330H

Manufacturer Part No:
RF430CL330HTB
Newark Part No.:
97W0874
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS RF430CL330HTB
360°

The actual product may differ from image shown

Product Overview

The RF430CL330HTB is a target board for RF430CL330H NFC interface transponder. The RF430CL330H is a NFC tag type 4 device that combines a wireless NFC interface and a wired SPI or I2C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I2C serial communication interface and can also be accessed and updated wirelessly via the integrated ISO14443B compliant RF interface that supports up to 848Kbps. The target board is used to demonstrate the capabilities of the RF430CL330H and help aid in the development process by providing a working hardware/firmware reference example for NFC operations. The RF430CL330HTB allows for the developer to become familiar with the RF430CL330H NFC type 4B tag platform IC. The board can be used with many different microcontroller development platforms that use the Samtec EM headers.
  • I2C/SPI interface
  • ISO14443B protocol
  • NFC tag type 4B compliant
  • 3KB available for NDEF message storage
  • Interrupt to indicate end of read or end of write
  • Through holes of all pins for debug and development
  • Onboard antenna or optional external antenna connection (remove R3 and R4 for external antenna)
This device does not have non-volatile memory, therefore, the information stored in the NDEF data memory is lost when power is removed.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
RF430CL330H
Kit Application Type:
Wireless Connectivity
Application Sub Type:
RFID Tag
Kit Contents:
Target Board RF430CL330H
Product Range:
-
Features:
ISO14443B Protocol, I2C/SPI Interface, Interrupt to Indicate End of Read/Write, Onboard Antenna
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications;
  • Consumer Electronics;
  • Portable Devices

Notes

This device does not have non-volatile memory, therefore, the information stored in the NDEF data memory is lost when power is removed.

Legislation and Environmental

Product Traceability
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.