Low

TEXAS INSTRUMENTS  RF-HDT-DVBE-N2  RFID TRANSPONDER, 13.56MHZ, 2048BIT, COIN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency: 13.56MHz
  • Memory Size: 320bit
  • Module Interface: -
  • SVHC: No SVHC (16-Jun-2014)
  • Tag Type: Coin / Disk

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/247
  •  130/258

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $1.04

Buy

Price

Quantity List Price
1000 - 2499 $1.04
2500 - 4999 $0.923
5000 - 9999 $0.915
10000+ $0.908

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RF-HDT-DVBE-N2 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RF-HDT-DVBE-N2 is a 13.56-MHz encapsulated standard transponder. It is compliant with the ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. This product offers a user accessible memory of 256 bits, organised in 8 blocks and an optimised command set. Designed for harsh environments, such as garment tracking in laundries, each transponder has a 64-bit factory programmed Read Only Number. Also laser engraved on the transponder housing. Prior to delivery, transponders undergo complete functional and parametric testing to provide the high quality that customers have come to expect from TI.

Feature & Benefits:
SO/IEC 15693-2,-3; ISO/IEC 18000-3 compliant
13.56 MHz operating frequency
256 bit user memory in 8 × 32-bit blocks
User and factory lock per block
Application family identifier (AFI)
Fast simultaneous identification (Anti-Collision)

Applications: System Monitoring, Security, Automation & Process Control, RF Communications
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought