Low

TEXAS INSTRUMENTS  REF5050ID  Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5050 Series, 5V, SOIC-8

TEXAS INSTRUMENTS REF5050ID
Manufacturer Part No:
REF5050ID
Newark Part No.:
50M8913
Product Range
REF5050 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The REF5050ID is a low noise very low drift Precision Voltage Reference is capable of both sinking and sourcing and are very robust with regard to line and load changes. Excellent temperature drift and high accuracy is achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
  • Low temperature drift
  • Standard grade high accuracy
  • 3μVPP/V Low noise
  • 45ppm/1000hr Excellent long-term stability
  • Green product and no Sb/Br
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
REF5050 Series
Reference Voltage:
5V
Initial Accuracy:
0.05%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Automation & Process Control;
  • Audio;
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

REF5050MDREP

V62/10613-03XE -Low Noise, Very Low

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $8.22 5000+ $8.11 10000+ $8.00 15000+ $7.90 More pricing

Buy

Associated Products