Low

TEXAS INSTRUMENTS  REF5030AIDR  IC, SERIES V-REF, 3V, 0.1%, 8-SOIC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 3.2V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 3.2V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Reference Type: Series
  • Reference Voltage: 3V
  • Reference Voltage Tolerance: 3mV
  • SVHC: To Be Advised
  • Temperature Coefficient: 8ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.52 $1.52

Buy

Price

Quantity List Price
2500+ $1.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50M8899
REF5030AID

REF5030AID

TEXAS INSTRUMENTS

VOLTAGE REF, SERIES, 3V, SOIC-8

VOLTAGE REF, SERIES, 3V, SOIC-8; Product Range:REF5030 Series; Voltage Reference Type:Series - Fixed; Reference Voltage:3V; Initial Accuracy:0.1%; Temperature Coefficient: 3ppm/ C; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

221

1+ $4.12 10+ $3.67 25+ $3.32 50+ $3.15 More pricing

Buy
  • 221 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/19/15
61M8508
REF5030AIDG4

REF5030AIDG4

TEXAS INSTRUMENTS

VOLTAGE REF, SERIES, 3V, SOIC-8

VOLTAGE REF, SERIES, 3V, SOIC-8; Product Range:REF5030 Series; Voltage Reference Type:Series - Fixed; Reference Voltage:3V; Initial Accuracy:0.1%; Temperature Coefficient: 3ppm/ C; Voltage Reference Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes

311

1+ $4.31 10+ $3.84 25+ $3.47 50+ $3.30 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 12/14/15

Associated Products


Customers Also Bought