Low

REF5025IDGKT - 

Voltage Reference, Precision, Low Noise, Series - Fixed, REF5025 Series, 2.5V, VSSOP-8

TEXAS INSTRUMENTS REF5025IDGKT

The actual product may differ from image shown

Manufacturer Part No:
REF5025IDGKT
Newark Part No.:
89W0638
Product Range
REF5025 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
-
:
Each
:
VSSOP
:
125°C
:
8Pins
:
Series - Fixed
:
± 2.5ppm/°C
:
REF5025 Series
:
0.05%
:
2.5V
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The REF5025 series low-noise very high precision Voltage Reference capable of both sinking and sourcing current and has excellent line and load regulation. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
  • 3µVpp/V Low noise
  • 45ppm/1000 hours Typical excellent long-term stability
  • ±10mA High-output current
  • Green product and no Sb/Br

Applications

Test & Measurement, Automation & Process Control, Medical, Signal Processing, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected