Low

REF3325AIDCKT - 

Voltage Reference, Precision, Low Power, Series - Fixed, REF3325 Series, 2.5V, SC-70-3

REF3325AIDCKT - Voltage Reference, Precision, Low Power, Series - Fixed, REF3325 Series, 2.5V, SC-70-3

The actual product may differ from image shown

Manufacturer Part No:
REF3325AIDCKT
Newark Part No.:
58M1153
Product Range
REF3325 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REF3325 series low-power precision Voltage Reference for use with battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.8V.
  • Small size and low power consumption (5µA maximum)
  • Low dropout voltage
  • 3.9µA Typical low supply current
  • 110mV Typical extremely low dropout voltage
  • ±5mA High output current
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Medical, Power Management

Product Information

:
Series - Fixed
:
REF3325 Series
:
2.5V
:
0.15%
:
± 8ppm/°C
:
SC-70
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.03 $ 2.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.03
10 + $1.72
25 + $1.61
50 + $1.49
100 + $1.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.