Low

REF3240AIDBVT - 

Voltage Reference, Precision Micropower, Series - Fixed, REF3240 Series, 4.096V, SOT-23-6

REF3240AIDBVT - Voltage Reference, Precision Micropower, Series - Fixed, REF3240 Series, 4.096V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
REF3240AIDBVT
Newark Part No.:
86W6086
Product Range
REF3240 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REF3240 series micropower precision Voltage Reference for use with battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions.
  • Very low drift
  • Small size and low power consumption (120μA maximum)
  • ±10mA High-output current
  • 100µA Low quiescent current
  • 5mV Low dropout voltage
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Medical, Power Management

Product Information

:
Series - Fixed
:
REF3240 Series
:
4.096V
:
0.01%
:
± 10.5ppm/°C
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$4.76 $ 4.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.76
10 + $4.28
25 + $4.12
50 + $3.82
100 + $3.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.