Low

REF3040AIDBZT - 

Voltage Reference, Precision, Low Power, Series - Fixed, REF3040 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS REF3040AIDBZT

The actual product may differ from image shown

Manufacturer Part No:
REF3040AIDBZT
Newark Part No.:
75C7421
Product Range
REF3040 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REF3040AIDBZT is a 4.096V 50ppm/°C 50μA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • Excellent specified drift performance
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Series - Fixed
:
REF3040 Series
:
4.096V
:
0.2%
:
35ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Low Power, Series - Fixed, REF3040 Series, 4.096V, SOT-23-3

750 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Low Power, Series - Fixed, REF3040 Series, 4.096V, SOT-23-3

1,478 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/9/17
$1.64 $ 1.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.64
10 + $1.47
25 + $1.42
100 + $1.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.