Low

REF2030AIDDCT - 

Voltage Reference, Low Drift, Low Power, Dual Output, Series - Fixed, REF2030 Series, 3V, SOT-23-5

REF2030AIDDCT - Voltage Reference, Low Drift, Low Power, Dual Output, Series - Fixed, REF2030 Series, 3V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
REF2030AIDDCT
Newark Part No.:
79X3619
Product Range
REF2030 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REF2030 series dual-output low-power Voltage Reference for use with single-supply systems. Applications with only a positive supply voltage often require additional stable voltage in the middle of the analog-to-digital converter (ADC) input range to bias input bipolar signals. The REF20xx provides a reference voltage (VREF) for the ADC and a second highly-accurate voltage (VBIAS) that can be used to bias the input bipolar signals. The REF20xx offers excellent temperature drift (8ppm/°C maximum) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent current less than 430µA. In addition, the VREF and VBIAS outputs track each other with a precision of 6ppm/°C (maximum) across the temperature range of -40 to 85°C. Extremely low dropout voltage of only 10mV allows operation from very low input voltages, which can be very useful in battery-operated systems.
  • 10mV Low dropout voltage
  • ±20mA High output current
  • 360µA Low quiescent current
  • 3ppm/V Line regulation
  • 8ppm/mA Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Medical, Test & Measurement, Power Management

Product Information

:
Series - Fixed
:
REF2030 Series
:
3V
:
0.05%
:
± 3ppm/°C
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

262 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.76 $ 3.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.76
10 + $3.38
25 + $3.18
50 + $2.97
100 + $2.77
250 + $2.60
500 + $2.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.