Low

TEXAS INSTRUMENTS  REF200AUE4  IC, DUAL CURRENT SOURCE/SINK, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Regulator Case Style: SOIC
  • Forward Current If: -
  • Forward Current If(AV): -
  • Forward Voltage: -
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 2.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $5.42

Buy

Price

Quantity List Price
50 - 99 $5.42
100 - 249 $4.89
250 - 499 $4.50
500 - 999 $3.77
1000+ $3.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34C7615
REF200AU

REF200AU

TEXAS INSTRUMENTS

IC, CURRENT SOURCE / CURRENT SINK, SOIC8

IC, CURRENT SOURCE / CURRENT SINK, SOIC8; No. of Amplifiers:2; Input Bias Current:-; Input Offset Voltage:-; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:5MHz; CMRR:-; Supply Voltage Min:2.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

308

1+ $6.59 10+ $5.95 25+ $5.58 50+ $5.42 more…

Buy
  • 308 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
24M6806
REF200AUE4

REF200AUE4

TEXAS INSTRUMENTS

VOLT REF, CURRENT, 40V, 0.1MA, SOIC

VOLT REF, CURRENT, 40V, 0.1MA, SOIC; Forward Current If:-; Forward Voltage:-; Forward Current If(AV):-; Power Dissipation Pd:-; Current Regulator Case Style:SOIC; No. of Pins:8; Packaging:Each; Base Number:200; MSL:MSL 3 - 168 hours;;RoHS Compliant: Yes

  Write a Review | Ask a Question

305

1+ $6.86 10+ $6.17 25+ $5.59 100+ $4.33 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought