Low

REF200AU - 

Current Sense Amplifier, Dual, 2 Amplifier, SOIC, 8 Pins, -40 °C, 85 °C

REF200AU - Current Sense Amplifier, Dual, 2 Amplifier, SOIC, 8 Pins, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
REF200AU
Newark Part No.:
34C7615
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REF200AU is a dual Current Source and Current Sink combines three circuit building-blocks on a single monolithic chip two 100µA current sources and a current mirror. The sections are dielectrically isolated, making them completely independent. Also, because the current sources are two-terminal devices, they can be used equally well as current sinks. The performance of each section is individually measured and laser-trimmed to achieve high accuracy at low cost.
  • Completely floating
  • No power supply or ground connections
  • High accuracy
  • Low temperature coefficient
  • Wide voltage compliance
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
-
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
5MHz
:
2.5V
:
40V
:
-
:
-
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

411 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$8.91 $ 8.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.91
10 + $8.06
25 + $7.46
50 + $7.07
100 + $6.67
250 + $6.33
500 + $5.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.