Low

REF102AU - 

Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, SOIC-8

REF102AU - Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
REF102AU
Newark Part No.:
04M4600
Product Range
REF102 Series

Product Overview

The REF102AU is a Precision Voltage Reference with the drift is laser-trimmed to 2.5ppm/°C maximum C-grade over the industrial temperature range. The REF102 achieves its precision without a heater. This results in low power, fast warm-up, excellent stability and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single supply operation from 11.4 to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.
  • Excellent stability
  • Excellent line regulation
  • Excellent load regulation
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Series - Fixed
:
REF102 Series
:
10V
:
10mV
:
± 10ppm/°C
:
SOIC
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$5.80 $ 5.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.80
10 + $5.22
25 + $4.91
50 + $4.59
100 + $4.28
250 + $4.01
500 + $3.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.