Low

TEXAS INSTRUMENTS  RCV420KPG4  CURRENT LOOP RECEIVER, DIP, 5V, 420

TEXAS INSTRUMENTS RCV420KPG4
Manufacturer Part No:
RCV420KPG4
Newark Part No.:
05M1074
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bandwidth:
150kHz
Supply Voltage Min:
11.4V
Supply Voltage Max:
18V
Amplifier Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

2,583 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.77 10+ $4.29 25+ $3.98 50+ $3.77 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

1,263 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.00 10+ $1.80 25+ $1.66 50+ $1.62 More pricing

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

974 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.391 10+ $0.326 100+ $0.21 1000+ $0.168

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

192 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

459 in stock

Price for: Each

1+ $10.23 Promotional price 10+ $10.23 Promotional price 25+ $10.23 Promotional price 50+ $10.23 Promotional price More pricing

Buy

Current Sensor, Loop Receiver, 3 mA, 150 kHz, DIP, 16 Pins, 11.4 V, 36 V

TEXAS INSTRUMENTS

65 in stock

Price for: Each

1+ $13.82 10+ $12.71 25+ $11.92 50+ $11.45 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

61 in stock

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS

139 in stock

Price for: Each (Supplied on Cut Tape)

1+ $17.62 10+ $15.96 25+ $14.75 50+ $14.07 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.