Low

RCV420KP - 

Current Sensor, Loop Receiver, 3 mA, 150 kHz, DIP, 16 Pins, 11.4 V, 36 V

RCV420KP - Current Sensor, Loop Receiver, 3 mA, 150 kHz, DIP, 16 Pins, 11.4 V, 36 V

The actual product may differ from image shown

Manufacturer Part No:
RCV420KP
Newark Part No.:
15M1939

Product Overview

The RCV420KP is a 4 to 20mA precision Current Loop Receiver designed to convert a input signal into a output signal. As a monolithic circuit, it offers high reliability at low cost. The circuit consists of a premium grade operational amplifier, an on-chip precision resistor network and a precision 10V reference. The RCV420 features 0.1% overall conversion accuracy, 86dB CMR and ±40V common-mode input range. The circuit introduces only a 1.5V drop at full scale, which is useful in loops containing extra instrument burdens or in intrinsically safe applications where transmitter compliance voltage is at a premium. The 10V reference provides a precise 10V output with a typical drift of 5ppm/°C.
  • Internal sense resistors
  • Built-in level-shifting
  • 86dB CMR High noise immunity
  • Green product and no Sb/Br

Applications

Automation & Process Control, Industrial, Communications & Networking

Product Information

:
3mA
:
150kHz
:
DIP
:
16Pins
:
11.4V
:
36V
:
-25°C
:
85°C
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

CURRENT LOOP RECEIVER, DIP, 5V, 420

36 in stock

Each

1+ $13.13 10+ $12.28 25+ $11.93 50+ $10.76 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

127 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$13.82 $ 13.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.82
10 + $12.71
25 + $12.05
50 + $11.39
100 + $10.73
250 + $10.21
500 + $9.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.