Low

PTR08100WVD - 

Non Isolated POL DC/DC Converter, 55 W, 600 mV, 5.5 V, 10 A, Fixed, SIP

PTR08100WVD - Non Isolated POL DC/DC Converter, 55 W, 600 mV, 5.5 V, 10 A, Fixed, SIP

The actual product may differ from image shown

Manufacturer Part No:
PTR08100WVD
Newark Part No.:
61M8461

Product Information

:
55W
:
600mV
:
5.5V
:
10A
:
Fixed
:
SIP
:
4.5V
:
14V
:
-
:
16.51mm
:
10.41mm
:
11.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTR08100WVD is a Non-isolated Adjustable Switching Regulator with wide output voltage and wide input voltage range. The 10A converter provides output current at a much higher efficiency and with much less power dissipation, thereby eliminating the need for a heat sink. Using state-of-the-art switched-mode power-conversion technology, the output voltage can be stepped-down. The output voltage can be adjusted to any voltage over the range, 0.6 to 5.5V, using a single external resistor. It is well suited to a wide variety of general-purpose applications.
  • Efficiency up to 96%
  • On/off inhibit
  • Under-voltage lockout (UVLO)
  • Output current protection
  • -40 to +85°C Operating temperature range

Applications

Power Management, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.67 $ 8.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.48
10 + $12.29
25 + $12.10
50 + $11.72
100 + $10.59
250 + $10.40
500 + $10.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.