Low

PTN78060WAH - 

Non Isolated POL DC/DC Converter, 2.5 V, 12.6 V, 3 A, Adjustable, DIP

PTN78060WAH - Non Isolated POL DC/DC Converter, 2.5 V, 12.6 V, 3 A, Adjustable, DIP

The actual product may differ from image shown

Manufacturer Part No:
PTN78060WAH
Newark Part No.:
71J7324
Product Range
PTN78060 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2.5V
:
12.6V
:
3A
:
Adjustable
:
DIP
:
7V
:
36VDC
:
-
:
16.51mm
:
10.41mm
:
9.42mm
:
PTN78060 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTN78060WAH is a non-isolated step-down PoL Integrated Switching Regulator (ISR), represents the third generation in the evolution of the popular (PT)78ST200, 78ST300, (PT)78HT200 and 78HT300 series of products. In new designs, the PTN78060 series may also be considered in place of the PT6200, PT6210 and PT6300 series of single in-line pin (SIP) products. In all cases, the PTN78060 has either similar or improved electrical performance characteristics. The caseless, double-sided package has excellent thermal characteristics and is compatible with TI's roadmap. Operating from a wide-input voltage range, the PTN78060WAH provides high-efficiency, step-down voltage conversion for loads of up to 3A. The output voltage can be set to any value over a wide adjustment range using a single external resistor. The PTN78060WAH may be set to any value within the range, 2.5 to 12.6V.
  • High efficiency (up to 96%)
  • On/off inhibit
  • Under-voltage lockout
  • Output current limit
  • Over-temperature shutdown
  • -40 to 85°C Operating temperature range

Applications

Industrial, Automation & Process Control, HVAC, Test & Measurement, Medical, Automotive, Avionics

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Non Isolated Board Mount DC/DC Converter, DIP, 45 W, 2.5 V, 12.6 V, 3 A, 7 V

484 in stock
Add

TEXAS INSTRUMENTS

Non Isolated Board Mount DC/DC Converter, DIP, 37.8 W, 2.5 V, 12.6 V, 3 A, 7 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

510 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$19.99 $ 19.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.99
5 + $19.84
10 + $19.68
25 + $19.07
50 + $18.45
100 + $16.92
250 + $16.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.