Low

PTN78020WAZ - 

Non Isolated POL DC/DC Converter, 90 W, 2.5 V, 12.6 V, 6 A, Adjustable, Surface Mount DIP

PTN78020WAZ - Non Isolated POL DC/DC Converter, 90 W, 2.5 V, 12.6 V, 6 A, Adjustable, Surface Mount DIP

The actual product may differ from image shown

Manufacturer Part No:
PTN78020WAZ
Newark Part No.:
37K0764
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
90W
:
2.5V
:
12.6V
:
6A
:
Adjustable
:
Surface Mount DIP
:
7V
:
36V
:
-
:
9mm
:
37.97mm
:
22.1mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTN78020WAZ is a 1-output 90W surface-mount non-isolated adjustable step-down integrated Switching Regulator represent the third generation in the evolution of high-performance power modules. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12, 24 and 28VDC power. The PTN78020 is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6A. The output voltage is set using a single, external resistor. The PTN78020W may be set to any value within the range, 2.5 to 12.6V and the PTN78020H from 11.85 to 22V. The output voltage of the PTN78020W can be as little as 2V lower than the input, allowing operation down to 7V, with an output voltage of 5V.
  • High efficiency (up to 96%)
  • ON/OFF inhibit
  • Under-voltage lockout
  • Output current limit
  • Over-temperature shutdown
  • Wide-input voltage

Applications

Industrial, HVAC, Test & Measurement, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $24.00 250+ $22.89 500+ $21.79 More Less

31 in stock

Each

1+ $25.44 5+ $25.25 10+ $25.05 25+ $24.27 50+ $23.48 100+ $21.53 250+ $21.14 More Less

0

Each

10+ $25.05 25+ $24.27 50+ $23.48 100+ $21.53 250+ $21.14 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.40 $ 17.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $25.44
5 + $25.25
10 + $25.05
25 + $24.27
50 + $23.48
100 + $21.53
250 + $21.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.