Low

PTN78020WAH - 

Non Isolated POL DC/DC Converter, 90 W, 2.5 V, 12.6 V, 6 A, Adjustable, DIP

PTN78020WAH - Non Isolated POL DC/DC Converter, 90 W, 2.5 V, 12.6 V, 6 A, Adjustable, DIP

The actual product may differ from image shown

Manufacturer Part No:
PTN78020WAH
Newark Part No.:
73J8281
Product Range
PTN78020 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
90W
:
2.5V
:
12.6V
:
6A
:
Adjustable
:
DIP
:
7V
:
36V
:
-
:
9mm
:
37.97mm
:
22.1mm
:
PTN78020 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTN78020WAH is a 90W Board-mount Adjustable Switching Regulator with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
  • High efficiency up to 96%
  • On/off inhibit
  • Under-voltage lockout (UVLO)
  • Output current limit
  • Over-temperature protection
  • -40 to +85°C Operating temperature range

Applications

Power Management, Industrial, Test & Measurement, Medical, Avionics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Non Isolated Board Mount DC/DC Converter, DIP, 75.6 W, 2.5 V, 12.6 V, 6 A, 7 V

154 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

337 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

60 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 5/21/18
$25.44 $ 25.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.44
5 + $25.25
10 + $25.05
25 + $24.27
50 + $23.48
100 + $21.53
250 + $21.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.