Low

TEXAS INSTRUMENTS  PTN78000WAZ  Non Isolated POL DC/DC Converter, Adjustable, Surface Mount DIP, 22.5 W, 2.5 V, 12.6 V, 1.5 A

TEXAS INSTRUMENTS PTN78000WAZ
Manufacturer Part No:
PTN78000WAZ
Newark Part No.:
37K0762
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PTN78000WAZ is a 22.5W Non-isolated Adjustable Switching Regulator with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
  • High efficiency up to 95%
  • On/off inhibit
  • Under-voltage lockout (UVLO)
  • Output current limit
  • Over-temperature protection
  • -40 to +85°C Operating temperature range

 

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
Surface Mount DIP
Output Power Max:
22.5W
Output Voltage Min:
2.5V
Output Voltage Max:
12.6V
Output Current Max:
1.5A
Input Voltage DC Min:
7V
Input Voltage DC Max:
36V
Height:
8.5mm
Depth:
18.92mm
Width:
12.57mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial
  • Test & Measurement
  • Medical
  • Avionics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products