Low

PTN78000WAS - 

Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable, Surface Mount DIP

PTN78000WAS - Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable, Surface Mount DIP

The actual product may differ from image shown

Manufacturer Part No:
PTN78000WAS
Newark Part No.:
65J6318
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22.5W
:
2.5V
:
12.6V
:
1.5A
:
Adjustable
:
Surface Mount DIP
:
7V
:
36V
:
-
:
8.5mm
:
18.92mm
:
12.57mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTN78000WAS is a 1-output 22.5W surface-mount non-isolated adjustable step-down Integrated Switching Regulator represent the third generation in the evolution of the popular 78ST100 series of products. The PTN78000 is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range, the PTN78000 provides high-efficiency, step-down voltage conversion for loads of up to 1.5A. The output voltage is set using a single external resistor. The PTN78000W may be set to any value within the range, 2.5 to 12.6V and the PTN78000H from 11.85 to 22V. The output voltage of the PTN78000W can be as little as 2V lower than the input, allowing operation down to 7V, with an output voltage of 5V. The output voltage of the PTN78000H can be as little as 3V lower than the input, allowing operation down to 15V, with an output voltage of 12V. The PTN78000 has under-voltage lockout and an integral ON/OFF inhibit.
  • Wide-input voltage (7 to 36V)/(15 to 36V)
  • High efficiency (up to 95%)
  • ON/OFF inhibit
  • Under-voltage lockout
  • Output current limit
  • Over-temperature shutdown

Applications

Industrial, HVAC, Test & Measurement, Medical, Sensing & Instrumentation, Avionics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.40 $ 9.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.85
10 + $13.64
25 + $13.43
50 + $13.01
100 + $11.75
250 + $11.54
500 + $11.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.