Low

PTN78000WAH - 

Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable, DIP

PTN78000WAH - Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable, DIP
PTN78000WAH - Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable, DIP
PTN78000WAH - Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable, DIP

The actual product may differ from image shown

Manufacturer Part No:
PTN78000WAH
Newark Part No.:
65J6317
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22.5W
:
2.5V
:
12.6V
:
1.5A
:
Adjustable
:
DIP
:
7V
:
36V
:
-
:
8.5mm
:
18.92mm
:
12.57mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTN78000WAH from Texas Instruments is an adjustable switching regulator module. The PTN78000 provides high efficiency, step-down voltage conversion for loads of up to 1.5A. The output voltage is set using a single external resistor. PTN78000WAH may be set to any value within the range of 2.5V to 12.6V. Output voltage of the PTN78000WAH can be as little as 2V lower than the input allowing operation down to 7V with an output voltage of 5V.
  • Input voltage range from 7V to 36V
  • Output voltage range from 2.5V to 12.6V
  • High efficiency up to 95%
  • On/Off inhibit
  • Undervoltage lockout
  • Output current limit
  • Overtemperature shutdown
  • Operating temperature range form -40°C to 85°C

Applications

Industrial, Power Management, Test & Measurement, Medical, Automation & Process Control, Avionics

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Non Isolated Board Mount DC/DC Converter, DIP, 22.5 W, 2.5 V, 12.6 V, 1.5 A, 7 V

273 in stock

Each

1+ $13.85 10+ $13.64 25+ $13.43 50+ $13.01 100+ $11.75 250+ $11.54 500+ $11.33 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

867 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

392 Further stock expected to ship on Jun 27, 2018

224 Further stock expected to ship on Jul 18, 2018

More stock available week commencing 8/13/18
$13.85 $ 13.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.85
10 + $13.64
25 + $13.43
50 + $13.01
100 + $11.75
250 + $11.54
500 + $11.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.