Low

TEXAS INSTRUMENTS  PTN78000AAZ  Non Isolated POL DC/DC Converter, Buck / Boost, Adjustable, Surface Mount DIP, 9 W, -15 V, -3 V

TEXAS INSTRUMENTS PTN78000AAZ
Manufacturer Part No:
PTN78000AAZ
Newark Part No.:
28K3821
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PTN78000AAZ is a 9W surface-mount non-isolated adjustable buck-boost Switching Regulator with wide negative output. The PTN78000A is a series of high-efficiency integrated switching regulators (ISR), that represent the third generation in the evolution...
  • Wide-input voltage (7 V to 29 V)
  • Wide-output voltage adjust (-15 to -3V)
  • High efficiency (up to 84%)
  • Output current limit
  • Overtemperature shutdown

 

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
Surface Mount DIP
Output Power Max:
9W
Output Voltage Min:
-15V
Output Voltage Max:
-3V
Output Current Max:
1.5A
Input Voltage DC Min:
7V
Input Voltage DC Max:
28.7V
Height:
8.5mm
Depth:
18.92mm
Width:
12.57mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • HVAC;
  • Test & Measurement;
  • Medical;
  • Sensing & Instrumentation;
  • Avionics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products