Low

TEXAS INSTRUMENTS  PTN78000AAH  Non Isolated POL DC/DC Converter, Buck / Boost, Adjustable, DIP, 9 W, -15 V, -3 V, 1.5 A

TEXAS INSTRUMENTS PTN78000AAH
Manufacturer Part No:
PTN78000AAH
Newark Part No.:
28K3818
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PTN78000AAH is a 9W Non-isolated Adjustable Buck-Boost Switching Regulator with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics....
  • High efficiency up to 84%
  • Output current limit
  • Over-temperature shutdown
  • -40 to +85°C Operating temperature range

 

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
DIP
Output Power Max:
9W
Output Voltage Min:
-15V
Output Voltage Max:
-3V
Output Current Max:
1.5A
Input Voltage DC Min:
7V
Input Voltage DC Max:
28.7V
Height:
8.5mm
Depth:
18.92mm
Width:
12.57mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products