Low

TEXAS INSTRUMENTS  PTN04050AAZ  DC-DC CONVERTER, LINEAR REG, 1 O/P, 6W, 1A, -15V to -3V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Surface Mount
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 22.1mm
  • Height: 8.5mm
  • Input Voltage DC Max: 5.5V
  • Input Voltage DC Min: 2.95V
  • Input Voltage VDC: 2.9V to 7V
  • No. of Outputs: 1
  • Output Current Max: 2.4A
  • Output Power Max: 12W
  • Output Voltage Max: 15V
  • Output Voltage Min: 5V
  • SVHC: No SVHC (17-Dec-2014)
  • Width: 12.57mm

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $19.46

Buy

Price

Quantity List Price
1 - 9 $19.46
10 - 24 $18.02
25 - 49 $16.57
50 - 99 $16.16
100 - 249 $15.34
250 - 499 $14.10
500 - 999 $13.49
1000+ $12.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought