Low

TEXAS INSTRUMENTS  PTH12000WAS  Non Isolated POL DC/DC Converter, Adjustable, Surface Mount DIP, 33 W, 1.2 V, 5.5 V, 6 A

TEXAS INSTRUMENTS PTH12000WAS
Technical Data Sheet (10.11KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The PTH12000WAS is a 1-output 33W surface-mount non-isolated Adjust Module using double-sided surface mount construction and synchronous rectification technology, these regulators deliver up to 6A of output current while occupying a PCB area of about half the size of a standard postage stamp. They are an ideal choice for applications where space, performance and cost are important design constraints. The series operates from an input voltage of 12V to provide step-down power conversion to a wide range of output voltages. W-suffix devices are adjustable from 1.2 to 5.5V and L-suffix devices are adjustable from 0.8 to 1.8V. The output voltage is set within the adjustment range using a single external resistor. Operating features include an ON/OFF inhibit, output voltage adjust (trim) and the ability to start up into an existing output voltage or pre-bias. A non-latching over-current trip provides protection against load faults.
  • Small size, high performance, wide-output
  • Pre-bias start-up
  • ON/OFF inhibit
  • Under-voltage lockout
  • Output over-current protection (non-latching, auto-reset)
  • 12V Input voltage
  • 230W/inch³ Power density
  • Efficiencies up to 92%

 

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
Surface Mount DIP
Output Power Max:
33W
Output Voltage Min:
1.2V
Output Voltage Max:
5.5V
Output Current Max:
6A
Input Voltage DC Min:
10.8V
Input Voltage DC Max:
13.2V
Height:
8.5mm
Depth:
18.92mm
Width:
12.57mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products