Low

PTH08080WAS - 

Non Isolated POL DC/DC Converter, 10 W, 900 mV, 5.5 V, 2.25 A, Adjustable, Surface Mount DIP

PTH08080WAS - Non Isolated POL DC/DC Converter, 10 W, 900 mV, 5.5 V, 2.25 A, Adjustable, Surface Mount DIP
PTH08080WAS - Non Isolated POL DC/DC Converter, 10 W, 900 mV, 5.5 V, 2.25 A, Adjustable, Surface Mount DIP

The actual product may differ from image shown

Manufacturer Part No:
PTH08080WAS
Newark Part No.:
24K4726
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10W
:
900mV
:
5.5V
:
2.25A
:
Adjustable
:
Surface Mount DIP
:
4.5V
:
18V
:
-
:
8.76mm
:
15.24mm
:
12.7mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTH08080WAS is a 1-output 10W surface-mount non-isolated adjust Miniature Power Module delivers up to 2.25A of output current. The PTH08080W sources output current at a much higher efficiency than a TO-220 linear regulator IC, thereby eliminating the need for a heat sink. Its small size (0.5 x 0.6 in) and flexible operation creates value for a variety of applications. The input voltage range of the PTH08080W is from 4.5 to 18V, allowing operation from either a 5 or 12V input bus. Using state-of-the-art switched-mode power-conversion technology, the PTH08080W can step down to voltages as low as 0.9V from a 5V input bus, with less than 1W of power dissipation. The output voltage can be adjusted to any voltage over the range, 0.9 to 5.5V, using a single external resistor. Operating features include an under-voltage lockout (UVLO), ON/OFF inhibit, overcurrent protection and over-temperature protection.
  • ON/OFF inhibit
  • Under-voltage lockout (UVLO)
  • Output overcurrent protection (non-latching, auto-reset)
  • Over-temperature protection
  • Highly integrated
  • Wide-output voltage adjust (0.9 to 5.5V)
  • Efficiencies up to 93%

Applications

Communications & Networking, Sensing & Instrumentation, Signal Processing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$6.97 $ 6.97
Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price
90 + $6.97
100 + $6.75
250 + $6.53
500 + $6.10
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.