Low

TEXAS INSTRUMENTS  PT79SR115T  Linear Regulator DC/DC Converter, Step Down, Fixed, Through Hole, 1 Output, 22.5 W, -15 V, 1.5 A

TEXAS INSTRUMENTS PT79SR115T
Manufacturer Part No:
PT79SR115T
Newark Part No.:
75C7294
Product Range
PT79SR100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Mounting:
Through Hole
DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Output Power Max:
22.5W
Output Voltage Nom.:
-15V
Output Current Max:
1.5A
Input Voltage DC Min:
-19V
Input Voltage DC Max:
-30V
Approvals & Standards:
-
Product Range:
PT79SR100 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products