Low

TEXAS INSTRUMENTS  PT78ST107ST  Linear Regulator DC/DC Converter, Step Down, Fixed, Surface Mount Device, 1 Output, 10.5 W, 7 V

TEXAS INSTRUMENTS PT78ST107ST
Manufacturer Part No:
PT78ST107ST
Newark Part No.:
75C7226
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Mounting:
Surface Mount Device
DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Output Power Max:
10.5W
Output Voltage Nom.:
7V
Output Current Max:
1.5A
Input Voltage DC Min:
-
Input Voltage DC Max:
-
Approvals & Standards:
-
Product Range:
PT78ST100 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products