Low

TEXAS INSTRUMENTS  PT78ST106S  IC, REG SW 6V 1.5A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Mounting: SMD
  • No. of Outputs: 1
  • Output Current Max: 1.5A
  • Output Power Max: 9W
  • Output Voltage Nom.: 6V

Find similar products  grouped by common attribute

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.60

Buy

Price

Quantity List Price
1 - 9 $21.60
10 - 24 $19.98
25 - 49 $18.36
50 - 99 $16.96
100 - 249 $15.99
250 - 499 $14.04
500 - 999999999 $13.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of capacitor which has to be connected across output terminals of DC-DC converter (part number PT78ST106S) to reduce the ripples in output?
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, a 100µF aluminium electrolytic capacitor should be connected between pin 2 & 3 of DC-DC converter. Suggested part number of capacitor is EKMG6R3ELL101ME11D from United chemi-con.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought