Low

TEXAS INSTRUMENTS  PT78NR212ST  DC-DC CONVERTER, LINEAR REG, 1 O/P, 12W, 1A, -12V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: SMD
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 15V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 15V
  • No. of Outputs: 1
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: 12W
  • Output Voltage Nom.: -12V
  • Output Voltage Nom.: -12V
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Unit Price: $29.52

Buy

Price

Quantity List Price
100+ $29.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought