Low

TEXAS INSTRUMENTS  PT78HT265H  Linear Regulator DC/DC Converter, Step Down, Fixed, Through Hole, 1 Output, 6.5 V, 2 A

TEXAS INSTRUMENTS PT78HT265H
Manufacturer Part No:
PT78HT265H
Newark Part No.:
78M1806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Mounting:
Through Hole
DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Output Power Max:
-
Output Voltage Nom.:
6.5V
Output Current Max:
2A
Input Voltage DC Min:
10.5V
Input Voltage DC Max:
28V
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.